The IDT2305-1DCGI is an industrial-grade PLL based clock driver IC with a supply voltage range of 3V to 3.6V and a nominal supply voltage of 3.3V. It has 8 terminals and operates over a temperature range of -40°C to 85°C. The IC is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It has a propagation delay of 0.35ns and a maximum output current of 8μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT2305-1DCGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Propagation Delay (tpd) | 0.35 |
| Max I(ol) | 0.008 |
| fmax-Min | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT2305-1DCGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.