The IDT2308-1DCI8 is an industrial-grade PLL based clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V, 3.6V, and 3V. This clock driver has 16 terminals and is packaged in a 16-pin SOP package. It is designed to drive clocks and has a maximum output current of 8 μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT2308-1DCI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.937 |
| Length | 9.9314 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| Max I(ol) | 0.008 |
| fmax-Min | 133.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT2308-1DCI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.