The IDT2308-1HDCG8 is a commercial temperature PLL-based clock driver with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device operates from a supply voltage of 3.3 to 3.6 volts and has a maximum current of 0.012 amps. The IDT2308-1HDCG8 is packaged in a 16-pin SOP package with a width of 3.937 mm and a length of 9.9314 mm.
Sign in to ask questions about the Integrated Device Technology IDT2308-1HDCG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT2308-1HDCG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.937 |
| Length | 9.9314 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| Max I(ol) | 0.012 |
| fmax-Min | 133.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT2308-1HDCG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.