The IDT2308-1HPGG8 is a commercial temperature PLL based clock driver IC from Integrated Device Technology. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 3.3V. The device has 16 terminals and is packaged in a ROHS compliant TSSOP-16 package. The clock driver IC has a maximum current of 0.012A and a maximum frequency of 133.3 MHz. It is suitable for use in a variety of applications requiring a stable clock signal.
Integrated Device Technology IDT2308-1HPGG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Max I(ol) | 0.012 |
| fmax-Min | 133.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT2308-1HPGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.