The IDT2308-1HPGI is a 16-pin industrial-grade PLL-based clock driver IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 3V to 3.6V. The device has a maximum current of 0.012A and a maximum frequency of 133.3 MHz. It is available in a TSSOP-16 package with a width of 4.4mm and a length of 5mm.
Integrated Device Technology IDT2308-1HPGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| Max I(ol) | 0.012 |
| fmax-Min | 133.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT2308-1HPGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.