The IDT2308A-3DCG is a commercial-grade clock driver with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device operates within a supply voltage range of 3 to 3.6 volts and has a maximum output current of 8 microamperes. The clock driver is packaged in a 16-pin SOP package with dimensions of 3.937 millimeters in width and 9.9314 millimeters in length. It is a single-function device with a minimum frequency of 133.3 MHz.
Sign in to ask questions about the Integrated Device Technology IDT2308A-3DCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT2308A-3DCG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.937 |
| Length | 9.9314 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| Max I(ol) | 0.008 |
| fmax-Min | 133.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT2308A-3DCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.