The IDT29FCT520ATSO is a 24-pin industrial-grade DSP peripheral IC with a pipeline register. It operates within a temperature range of -40°C to 85°C. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The maximum supply current is 16.3mA. The IC is packaged in a SOP24 package with a width of 7.5184mm and a length of 15.4178mm.
Integrated Device Technology IDT29FCT520ATSO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5184 |
| Length | 15.4178 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT29FCT520ATSO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.