The IDT29FCT520BTQ is a 24-pin industrial DSP peripheral IC with a nominal supply voltage of 5V and a maximum supply current of 16.3mA. It operates over a temperature range of -40°C to 85°C and is packaged in a R-PDSO-G24 package. This device is designed for use in industrial applications and features a pipeline register.
Integrated Device Technology IDT29FCT520BTQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.937 |
| Length | 8.6868 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT29FCT520BTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.