Integrated Device Technology IDT49C465APQF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT |
| Family | 49C |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 32 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT49C465APQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.