The IDT54FCT162373TEB is a dual 8-bit bus driver from Integrated Device Technology. It operates within a temperature range of -55 to 125°C and is compliant with MIL-STD-883 Class B. The device has 48 terminals and a JEDEC package code of R-GDFP-F48. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The propagation delay is 15ns, and the load capacitance is 50pF. The output polarity is true, and it has two ports.
Integrated Device Technology IDT54FCT162373TEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT162373TEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.