Synchronous 4-bit binary counter, FCT family, designed for positive edge triggering and up counting. Features a 16-terminal CDIP package with a 16-pin configuration, operating within a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers a propagation delay of 11.5ns at nominal supply voltage and a maximum operating frequency of 62.5MHz. MIL-STD-883 Class B screened for military temperature grade, with a temperature range of -55°C to 125°C.
Integrated Device Technology IDT54FCT163TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 20.066 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | FCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 62500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT163TDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.