8-Bit Registered Bus Transceiver, FCT Family, featuring true output polarity and independent control. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for military temperature grades, with a minimum operating temperature of -55°C and a maximum of 125°C. This 24-terminal, bidirectional component utilizes a CDIP24 (R-GDIP-T24) package and offers a propagation delay of 7.5ns. Screening level is MIL-STD-883 Class B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT54FCT543ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT54FCT543ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 32.004 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT543ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.