10-bit true output bus driver, FCT family, designed for high-speed data transmission. Features a 24-pin ceramic DIP package with dual terminal positions. Operates across a wide temperature range of -55°C to 125°C, suitable for military applications. Supports a nominal supply voltage of 5V with a maximum frequency of 833MHz. Includes positive edge triggering and a propagation delay of 13.5ns. Screening level meets MIL-STD-883 Class B standards.
Integrated Device Technology IDT54FCT821CTDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32.004 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 10 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT821CTDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.