8-bit true output bus driver, FCT family, featuring a 24-pin CDIP package with a 0.300-inch width. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a maximum propagation delay of 11.5ns at nominal supply voltage and a maximum operating frequency of 71.4MHz. Designed for military temperature grade applications, with screening levels including 38535Q/M, 38534H, and 883B.
Integrated Device Technology IDT54FCT825ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32.004 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 71400000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT825ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.