8-Bit Bidirectional Bus Transceiver, FCT Series, featuring true output polarity and independent control. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and boasts a propagation delay of 10ns. This CMOS logic IC is housed in a 24-terminal, 0.300-inch CDIP package (R-GDIP-T24) with a military temperature grade, functioning from -55°C to 125°C. Designed for high-speed data transfer with a maximum output current (Iol) of 32mA and a load capacitance of 50pF.
Integrated Device Technology IDT54FCT833BDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32.004 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT833BDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.