The IDT5991A-5JI8 is an industrial-grade PLL-based clock driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 32-pin QCCJ package and operates within a supply voltage range of 4.5 to 5.5V. This device is a single-function logic IC with a maximum frequency of 100 MHz.
Integrated Device Technology IDT5991A-5JI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.4554 |
| Length | 13.99 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 5991 |
| fmax-Min | 100 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT5991A-5JI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.