The IDT5V991A-7JI is an industrial-grade clock driver IC with a quad configuration and 32 terminals. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.3V to 3.6V. This device features a logic IC type of PLL based clock driver and is part of the 5V family. The maximum output current is 0.012A, and the maximum frequency is 85 MHz.
Sign in to ask questions about the Integrated Device Technology IDT5V991A-7JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT5V991A-7JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 5V |
| Max I(ol) | 0.012 |
| fmax-Min | 85 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT5V991A-7JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.