The IDT6116SA150DM is a 24-terminal dual-in-line SRAM IC from Integrated Device Technology. It operates at a supply voltage of 5V and has a maximum supply current of 0.09A. The device features a memory capacity of 2048 words and an access time of 150ns. It is designed for use in military-grade applications and has a temperature grade of MILITARY. The IC is packaged in a DIP24 package and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.09 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |