The IDT7005L55J is a commercial temperature, dual-port SRAM with a supply voltage of 5V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 68 terminals and a JEDEC package code of S-PQCC-J68. It measures 24.2062mm in width and length, and has a pin count of 68. The SRAM has a maximum supply current of 0.21mA and a maximum standby current of 0.0015mA. It also has a maximum access time of 55ns and a memory capacity of 8192 words.
Sign in to ask questions about the Integrated Device Technology IDT7005L55J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT7005L55J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.21 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7005L55J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.