The IDT7025L25GB is a dual-port SRAM memory IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.28A. The device is packaged in a PGA84M package and is compliant with the MIL-PRF-38535 screening level.
Integrated Device Technology IDT7025L25GB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 30.6705 |
| Length | 30.6705 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.28 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.004 |
| Access Time-Max | 25 |
| Screening Level | MIL-PRF-38535 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT7025L25GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.