The IDT7025L35PF is a dual-port SRAM memory IC with 8192 words of storage, operating on a nominal supply voltage of 5V with a maximum rating of 5.5V and minimum rating of 4.5V. It features a commercial temperature grade with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum supply current of 0.21A and a maximum standby current of 0.0015A, with an access time of 35ns. It is available in a 100-pin TQFP-100 package.
Sign in to ask questions about the Integrated Device Technology IDT7025L35PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT7025L35PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.21 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7025L35PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.