The IDT7028L20PF is a commercial-grade, dual-port SRAM IC with 64K x 16 bits of memory. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a maximum supply current of 0.3A and a maximum standby current of 0.003A. The access time is maximally 20ns. The IC is packaged in a 14 x 14 mm, 1.40 mm height TQFP-100 package and is suitable for use in commercial temperature environments ranging from 0°C to 70°C.
Integrated Device Technology IDT7028L20PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.3 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.003 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7028L20PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.