The IDT7099S15PF is an 80-pin quad multi-port SRAM IC with a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It operates at a maximum supply current of 0.3A and has a maximum access time of 15ns. The device is packaged in a TQFP-80 package and is suitable for use in a variety of applications requiring high-speed data transfer. The IC has a memory capacity of 4096 words and supports parallel access. It is designed to operate over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.3 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | MULTI-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |