The IDT70V658S15BC is a commercial-grade, 256Kbit dual-port SRAM IC with a supply voltage range of 3.15 to 3.45V. It features a maximum supply current of 0.44A and a maximum standby current of 0.015mA. The device has a maximum access time of 15ns and is packaged in a 256-pin LBGA with a 16x16mm footprint. It is designed for use in commercial temperature environments.
Integrated Device Technology IDT70V658S15BC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.44 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT70V658S15BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.