The IDT70V658S15BFI is a dual-port SRAM with 64K words of memory, operating at a supply voltage of 3.3V with a maximum current of 0.49A. It features a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The device is packaged in a 208-pin TFBGA, measuring 17mm x 17mm. It has a maximum access time of 15ns and a standby current of 0.015mA.
Integrated Device Technology IDT70V658S15BFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 15 |
| Length | 15 |
| Pin Count | 208 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.49 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT70V658S15BFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.