The IDT70V659S12BFI is a 208-pin industrial dual-port SRAM memory IC with a supply voltage range of 3.15 to 3.45V and a maximum supply current of 0.515A. It features a memory capacity of 131072 words and an access time of 12ns. The device is packaged in a TFBGA-208 package with a 17x17mm footprint. It operates over a temperature range of -40 to 85°C and is suitable for industrial applications.
Integrated Device Technology IDT70V659S12BFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 15 |
| Length | 15 |
| Pin Count | 208 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.515 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT70V659S12BFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.