The IDT70V9279S12PRF is a 128-pin TQFP dual-port SRAM with a supply voltage of 3.3V and a maximum clock frequency of 50MHz. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device features a parallel interface and a standby current of 0.005mA. It has a maximum access time of 25ns and a maximum supply current of 0.24A. The SRAM has 32,768 words of memory and is available in a 14 x 20mm package with a height of 1.40mm.
Integrated Device Technology IDT70V9279S12PRF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.24 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 25 |
| Clock Frequency-Max (fCLK) | 50 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT70V9279S12PRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.