The IDT71124S15YI is a 32Kb industrial standard SRAM memory IC with a supply voltage of 5V and a maximum supply current of 0.155A. It features a 32-terminal package in a SOJ-32 format with a width of 10.16mm and a length of 20.955mm. The device operates within a temperature range of -40°C to 85°C and is suitable for industrial applications. The memory IC type is standard SRAM with a parallel interface and a maximum access time of 15ns.
Sign in to ask questions about the Integrated Device Technology IDT71124S15YI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71124S15YI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.155 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71124S15YI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.