The IDT71215S10PF is a cache tag SRAM with 16,384 words of memory and a maximum access time of 10ns. It operates from a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a 80-pin TQFP package and has a commercial temperature grade. It draws a maximum supply current of 0.29A and a maximum standby current of 0.025A.
Integrated Device Technology IDT71215S10PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.29 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | CACHE TAG SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71215S10PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.