This 28-pin commercial SRAM IC operates over a temperature range of 0 to 70 degrees Celsius. It has a supply voltage of 5V with a maximum of 5.5V and a minimum of 4.5V. The device has a maximum supply current of 0.105A and a standby current of 0.00012A. Access time is maximally 35ns. The SRAM IC is a standard type with 32,768 words of memory and 32,000 words of code memory, accessed in parallel. It is packaged in a 0.600 inch plastic DIP-28 package.
Integrated Device Technology IDT71256L35P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.576 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.105 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00012 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71256L35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.