The IDT7130SA100J is a commercial-grade, 5V, dual-port SRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a quad-terminal position and a JEDEC package code of S-PQCC-J52. The device has a maximum supply current of 0.155A and a maximum standby current of 0.015A. It also has a maximum access time of 100ns and a memory capacity of 1024 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT7130SA100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.155 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7130SA100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.