The IDT71321LA55PFI is a 64-bit dual-port SRAM IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.14A. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 14x14mm TQFP-64 package. The device has a maximum access time of 55ns and a standby current of 0.01mA. It features parallel access and a common I/O type, with 2048 words of memory and 2000 words of code capacity.
Integrated Device Technology IDT71321LA55PFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.14 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71321LA55PFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.