The IDT7132LA25JI is a dual-port SRAM with 2048 words of memory, operating at a supply voltage of 4.5 to 5.5V and a maximum supply current of 22mA. It features a parallel interface, a maximum access time of 25ns, and a standby current of 0.004mA. The device is packaged in a 52-pin LCC package, measuring 0.750 x 0.750 inches with a height of 0.170 inches. It operates over an industrial temperature range of -40 to 85°C.
Integrated Device Technology IDT7132LA25JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.22 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.004 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7132LA25JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.