The IDT71421LA20PF is a commercial-grade, 64-bit dual-port SRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 5V supply voltage with a maximum of 5.5V and a minimum of 4.5V, and a maximum supply current of 0.2mA. The device has a 2048-word capacity and a maximum access time of 20ns. It is packaged in a 14x14mm, 1.40mm height TQFP-64 package.
Integrated Device Technology IDT71421LA20PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.2 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71421LA20PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.