The IDT71421LA25J is a commercial-grade, dual-port SRAM memory IC with a 52-pin LCC-52 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device features a maximum supply current of 0.17A and a maximum standby current of 0.0015A. It has a maximum access time of 25ns and a memory capacity of 2048 words, with 2000 words of code. The IC is designed for parallel operation and has a common I/O type.
Integrated Device Technology IDT71421LA25J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.17 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71421LA25J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.