The IDT7142SA100P is a commercial-grade, dual-port SRAM IC with a 48-pin PDIP package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a 5V supply voltage. The device has a maximum supply current of 0.155A and a maximum access time of 100ns. It features 2048 words of memory and a parallel interface. The IC is packaged in a 0.550 x 2.430 inch plastic DIP-48 package with a height of 0.180 inch.
Sign in to ask questions about the Integrated Device Technology IDT7142SA100P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT7142SA100P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 61.849 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.155 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7142SA100P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.