The IDT7142SA70CM is a 48-terminal dual-port SRAM IC from Integrated Device Technology. It operates at a supply voltage of 5V and has a maximum supply current of 0.225A. The device features a memory capacity of 2048 words and a maximum access time of 70ns. It is designed for military temperature grade applications, with an operating temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T48 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.225 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MULTI-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |