The IDT71T75602S100PFG is a 100-pin TQFP SRAM IC with a ZBT architecture, operating within a temperature range of 0 to 70°C. It has a supply voltage of 2.375 to 2.625V and a maximum supply current of 0.175A. The IC has a maximum clock frequency of 100MHz and an access time of 5ns. It is available in a 14 x 20mm package with a 1.40mm height, made of green plastic, and meets the MO-136DJ standard.
Sign in to ask questions about the Integrated Device Technology IDT71T75602S100PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71T75602S100PFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 0.175 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71T75602S100PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.