The IDT71V016S15YI is a 44-pin industrial-grade SRAM IC with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and has a maximum standby current of 0.007mA. The device features a parallel interface and a maximum access time of 15ns. It is packaged in a 0.400-inch plastic SOJ-44 package.
Integrated Device Technology IDT71V016S15YI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J44 |
| Width | 10.16 |
| Length | 28.575 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.13 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.007 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V016S15YI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.