This commercial temperature SRAM IC features 131072 words of memory, a maximum access time of 15ns, and a maximum supply current of 0.1mA. It operates over a temperature range of 0 to 70°C and is available in a 0.300 inch, plastic SOJ-32 package. The device is designed for use in a variety of applications, including data storage and transfer. It is compatible with a supply voltage of 3.15 to 3.6V and has a maximum standby current of 0.01mA.
Integrated Device Technology IDT71V124SA15TY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 7.62 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.1 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V124SA15TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.