The IDT71V218S12PV is a 48-pin commercial temperature cache tag SRAM from Integrated Device Technology. It operates at a supply voltage of 3.135 to 3.465 volts and has a maximum supply current of 0.165 amps. The device has a maximum access time of 12 nanoseconds and a maximum standby current of 0.001 amps. It is packaged in a 48-pin SSOP package and is suitable for use in commercial temperature environments.
Integrated Device Technology IDT71V218S12PV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.165 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | CACHE TAG SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V218S12PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.