The IDT71V2558S100BG8 is a commercial temperature ZBT SRAM IC with 262144 words of memory. It operates at a supply voltage of 3.135 to 3.465V and has a maximum supply current of 0.25A. The device has a maximum access time of 5ns and a maximum clock frequency of 100MHz. It is packaged in a 14 x 22mm plastic BGA with 119 pins, suitable for surface mount applications.
Integrated Device Technology IDT71V2558S100BG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.25 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V2558S100BG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.