The IDT71V30L35TFI is a 64-terminal quad flatpack industrial-grade multi-port SRAM with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PQFP-G64 and a supply voltage of 3.3 volts. This memory IC type is designed for parallel access and has a maximum access time of 35 nanoseconds. It supports 1024 words of memory with 1000 words of code and has two ports. The IDT71V30L35TFI is suitable for industrial applications.
Sign in to ask questions about the Integrated Device Technology IDT71V30L35TFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71V30L35TFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | MULTI-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V30L35TFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.