This industrial-grade ZBT SRAM features 131072 words of memory, a 119-pin BGA package, and operates over a supply voltage range of 3.135 to 3.465V. The device has a maximum clock frequency of 100 MHz and a maximum access time of 5 ns. It also has a low standby current of 45 uA and a maximum supply current of 255 uA. The SRAM is designed for use in industrial applications and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Integrated Device Technology IDT71V3556S100BGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71V3556S100BGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.255 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.045 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V3556S100BGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.