The IDT71V3558S200PFG8 is a 100-pin quad flat pack SRAM with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a supply voltage of 3.135 to 3.465 volts and has a maximum supply current of 0.4 amps. The device has a maximum clock frequency of 200 MHz and a maximum access time of 3.2 nanoseconds. It is a 262144-word ZBT SRAM with a parallel interface and a standby current of 0.04 amps.
Sign in to ask questions about the Integrated Device Technology IDT71V3558S200PFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71V3558S200PFG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.4 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 3.2 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V3558S200PFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.