The IDT71V3558XS133PFG is a 100-pin TQFP quad-SRAM with 262144 words of memory and a maximum clock frequency of 133 MHz. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 3.135 and 3.465 volts. The device has a maximum supply current of 0.3 amps and a maximum standby current of 0.04 amps. It is packaged in a 14 x 20 mm, 1.40 mm height, ROHS compliant plastic package.
Integrated Device Technology IDT71V3558XS133PFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 4.2 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V3558XS133PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.