The IDT71V3559S85BG is a commercial-grade ZBT SRAM IC with a maximum operating temperature of 70 degrees Celsius. It features 119 terminals and a bottom-terminal position. The device operates within a supply voltage range of 3.135 to 3.465 volts and draws a maximum supply current of 0.225 amps. The SRAM IC has a maximum access time of 8.5 nanoseconds and a clock frequency of 90 MHz. It is available in a 119-pin BGA package with a size of 7x17mm and a pitch of 50mm.
Sign in to ask questions about the Integrated Device Technology IDT71V3559S85BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71V3559S85BG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.225 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V3559S85BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.