The IDT71V35761S166PF is a 100-pin TQFP-100 cache SRAM with 131072 words of memory and a maximum clock frequency of 166 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius and requires a supply voltage of 3.135 to 3.465 volts. The device has a maximum supply current of 0.32 amps and a maximum standby current of 0.03 amps. It is designed for use in parallel mode and has a maximum access time of 3.5 nanoseconds.
Sign in to ask questions about the Integrated Device Technology IDT71V35761S166PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71V35761S166PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.32 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 3.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V35761S166PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.