This 100-pin quad cache SRAM from Integrated Device Technology operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 3.135 to 3.465 volts and a maximum supply current of 0.25 amps. The device has a maximum access time of 4.2 nanoseconds and a clock frequency of up to 133 MHz. It is available in a 14 x 20 mm plastic TQFP-100 package.
Integrated Device Technology IDT71V3576S133PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.25 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 4.2 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V3576S133PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.