The IDT71V3577S85PFI is a 100-pin quad flat package memory IC with industrial temperature range. It features a 131072-word cache SRAM with a maximum access time of 8.5ns and a maximum clock frequency of 87MHz. The device operates from a 3.135V to 3.465V supply voltage and draws a maximum supply current of 0.19A. The package measures 14mm by 20mm and is constructed from plastic.
Integrated Device Technology IDT71V3577S85PFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.19 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.035 |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 87 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V3577S85PFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.